JST PSI Series Top Entry Through Hole PCB Header, 4 Contact(s), 4 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 185-6702
- Mfr. Part No.:
- B04B-PSIR-C1 (LF)(SN)
- Brand:
- JST
This image is representative of the product range
Subtotal (1 box of 200 units)*
$466.80
(exc. GST)
$513.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 January 2027
Units | Per unit | Per Box* |
|---|---|---|
| 200 - 200 | $2.334 | $466.80 |
| 400 - 600 | $2.275 | $455.00 |
| 800 + | $2.24 | $448.00 |
*price indicative
- RS Stock No.:
- 185-6702
- Mfr. Part No.:
- B04B-PSIR-C1 (LF)(SN)
- Brand:
- JST
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | PCB Header | |
| Series | PSI | |
| Current | 12A | |
| Pitch | 4mm | |
| Number of Contacts | 4 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Top Entry | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Copper, Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 4mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.7mm | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type PCB Header | ||
Series PSI | ||
Current 12A | ||
Pitch 4mm | ||
Number of Contacts 4 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Top Entry | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Copper, Tin | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 4mm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Tail Pin Length 3.7mm | ||
Standards/Approvals No | ||
Voltage 300V | ||
- COO (Country of Origin):
- MY
Related links
- JST PSI Series Top Entry Through Hole PCB Header 4 mm Pitch Shrouded
- JST PSI Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- JST PSI Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- JST PSI Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- JST PSI Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- JST PSI Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- JST PSI Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- JST PSI Series Right Angle Through Hole PCB Header 4 mm Pitch Shrouded
