JST PSI Series Straight Through Hole PCB Header, 2 Contact(s), 4 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 138-3545
- Mfr. Part No.:
- B02B-PSILE-A1(LF)(SN)
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 box of 500 units)*
$162.00
(exc. GST)
$178.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 500 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 500 | $0.324 | $162.00 | - |
| 1000 - 1500 | $0.316 | $158.00 | 2% |
| 2000 + | $0.311 | $155.50 | 4% |
*price indicative
- RS Stock No.:
- 138-3545
- Mfr. Part No.:
- B02B-PSILE-A1(LF)(SN)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | PCB Header | |
| Series | PSI | |
| Pitch | 4mm | |
| Current | 12A | |
| Number of Contacts | 2 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 4mm | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type PCB Header | ||
Series PSI | ||
Pitch 4mm | ||
Current 12A | ||
Number of Contacts 2 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 4mm | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 300V | ||
- COO (Country of Origin):
- MY
JST 4.00 mm PSI Series PCB Headers
4.00 mm PSI series PCB header connectors for use in wire to board applications. These PSI series headers are fully shrouded and feature a locking mechanism for a secure mating connection. The single row versions have keying notches to prevent misalignment and mismating and are colour coded according to the keying type. The housings of these PSI PCB headers feature PCB pegs to help position the header and offer extra stability on the PCB.
Features and Benefits
• Locking mechanism for secure mating connection
• Keying and colour coding to prevent mismating
• Fully shrouded
• Finger friendly design
• PCB pegs for positioning and stability
JST 4.00mm PSI Series Connector System
Related links
- JST PSI Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- JST PSI Series Right Angle Through Hole PCB Header 4 mm Pitch Shrouded
- JST PSI Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- JST PSI Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- JST PSI Series Right Angle Through Hole PCB Header 4 mm Pitch Shrouded
- JST PSI Series Top Entry Through Hole PCB Header 4 mm Pitch Shrouded
- JST PSI Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- JST PSI Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
