JST PSI Series Right Angle Through Hole PCB Header, 3 Contact(s), 4 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 185-6998
- Mfr. Part No.:
- S03B-PSILE-A1 (LF)(SN)
- Brand:
- JST
Get a bulk buy discount
Add 40 more to save $1.40
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$22.94
(exc. GST)
$25.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 20 | $1.147 | $22.94 | - |
| 40 - 60 | $1.112 | $22.24 | $1.40 |
| 80 - 100 | $1.079 | $21.58 | $5.44 |
| 120 - 140 | $1.046 | $20.92 | $12.12 |
| 160 + | $1.014 | $20.28 | $21.28 |
*price indicative
- RS Stock No.:
- 185-6998
- Mfr. Part No.:
- S03B-PSILE-A1 (LF)(SN)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | PCB Header | |
| Series | PSI | |
| Current | 12A | |
| Pitch | 4mm | |
| Number of Contacts | 3 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Copper, Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 4mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.7mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type PCB Header | ||
Series PSI | ||
Current 12A | ||
Pitch 4mm | ||
Number of Contacts 3 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Copper, Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 4mm | ||
Termination Type Solder | ||
Tail Pin Length 3.7mm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 300V | ||
- COO (Country of Origin):
- MY
PCB Connectors including FFC / FPC, board-to-board, wire to board, crimp style, IDC connectors and more
JST introduces the PSI Connector Series, a 4.0mm Pitch wire to board and wire to wire connector system. Having a secure locking structure on the housing and low insertion force contacts, this system offers excellent operability. For wire to board, the single row 2, 3 and 4 circuit housings and through hole headers are keyed. This mechanical component consisting of notches on the housing and header, prevents mismating and misalignment. There are 3 different types of keying codes A, B & C and in 3 different colours, Blue, Yellow and Red. The 6 to 14 circuits are dual row and not keyed. For wire to wire applications the components are available in 2 and 3 circuits with 2 keying options. The receptacle housing has a panel lock, thus making it suitable for panel mounting. The current rating differs depending on the number of circuits and the wire size used, for example a current rating of 12A can be achieved when using a wire size of 16AWG with two circuits.
Secure locking structure
Mismating prevention mechanism by keying (2 to 4 circuits/3 kinds of keying)
Finger friendly design
Large electric current was Realized
Related links
- JST PSI Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- JST PSI Series Right Angle Through Hole PCB Header 4 mm Pitch Shrouded
- JST PSI Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- JST PSI Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- JST PSI Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- JST PSI Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- JST PSI Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- JST PSI Series Top Entry Through Hole PCB Header 4 mm Pitch Shrouded
