JST BNI Series Vertical Through Hole PCB Header, 6 Contact(s), 3.3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 184-8084
- Mfr. Part No.:
- B06B-BNISK-A-1W
- Brand:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 170 units)*
$148.41
(exc. GST)
$163.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 170 - 170 | $0.873 | $148.41 |
| 340 - 510 | $0.851 | $144.67 |
| 680 + | $0.838 | $142.46 |
*price indicative
- RS Stock No.:
- 184-8084
- Mfr. Part No.:
- B06B-BNISK-A-1W
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | PCB Header | |
| Series | BNI | |
| Current | 4A | |
| Pitch | 3.3mm | |
| Number of Contacts | 6 | |
| Housing Material | Glass Filled Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Copper, Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 3.3mm | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type PCB Header | ||
Series BNI | ||
Current 4A | ||
Pitch 3.3mm | ||
Number of Contacts 6 | ||
Housing Material Glass Filled Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Copper, Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 3.3mm | ||
Termination Type Crimp | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 300V | ||
- COO (Country of Origin):
- JP
This 3.3mm pitch connector features a tall and fully shrouded header, Ideal for use specially with resin coated (potted) PCBs. Available in single row for 2 & 3 circuits, and dual row for 4 to 12 circuits. While emphasising the mating operability and implementing the excellent inserting feeling. This is a 3.3 mm pitch wire-to-board connector, having incomplete mating prevention mechanism when mating connector. 3 type key patterns prevent mismatching insertion when using multiple pieces of connector in the same model.
High box type header dealing with potting treatment
Secure locking device
Keying structure to prevent mis-mating
Suppression of incomplete mating by the inertia locking feature
Related links
- JST BNI Series Vertical Through Hole PCB Header 3.3 mm Pitch Shrouded
- JST BNI Series Vertical Through Hole PCB Header 3.3 mm Pitch Shrouded
- JST BNI Series Vertical Through Hole PCB Header 3.3 mm Pitch Shrouded
- JST BNI Series Vertical Through Hole PCB Header 3.3 mm Pitch Shrouded
- JST HYV Series Vertical Surface PCB Header 5 mm Pitch Shrouded
- JST JFA J300 Series Top Entry Through Hole PCB Header 5.08 mm Pitch Shrouded
- JST JFA J2000 Series Top Entry Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST VYH Series Vertical PCB PCB Header 6.5 mm Pitch Shrouded
