Hirose HNC Series Straight Through Hole PCB Header, 2 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 184-6161
- Mfr. Part No.:
- HNC2-2.5P-2DS(02)
- Brand:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $4.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$76.80
(exc. GST)
$84.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $0.768 | $76.80 | - |
| 200 - 300 | $0.748 | $74.80 | $4.00 |
| 400 + | $0.737 | $73.70 | $12.40 |
*price indicative
- RS Stock No.:
- 184-6161
- Mfr. Part No.:
- HNC2-2.5P-2DS(02)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | HNC | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series HNC | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.5mm | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
2.5mm Pitch Connector for Discrete Wire Connection
Full Lock Mechanism
Thin Type Connector Mounting height when the connector is used at the right angle : 4.8mm
Mechanism to Prevent Mis-insertion
Tin Plating and Gold Plating Variation
Full Lock Mechanism The connector is equipped with the full lock mechanism so as not be removed, unless locks are reset on both sides. This mechanism is activated effectively to prevent extraction by cable hooking or other causes.
Thin Type Connector Mounting height when the connector is used at the right angle : 4.8mm
Mechanism to Prevent Mis-insertion This thin type connector is equipped with the mechanism to prevent mis- insertion.
Tin Plating and Gold Plating Variation Two kinds of tin plating and gold plating types are available, and can be chosen according to application. The tin plating is also set to a light operating touch.
Applications
Various business equipment, financial terminals
Related links
- Hirose HNC Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose HNC Series Male Crimp Terminal 22 AWG Max
- Hirose 2.5 mm Pitch 1 Row Straight
- Hirose DF1BZ Series PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1BZ Series PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1B Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1B Series PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1BZ Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
