Hirose HNC Series Male Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 184-6408
- Mfr. Part No.:
- HNC-2.5S-D-A(15)
- Brand:
- Hirose
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$9.95
(exc. GST)
$10.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,550 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $0.199 | $9.95 |
*price indicative
- RS Stock No.:
- 184-6408
- Mfr. Part No.:
- HNC-2.5S-D-A(15)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | HNC Series Connector | |
| Current | 3A | |
| Series | HNC | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 0.3mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With HNC Series Connector | ||
Current 3A | ||
Series HNC | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 0.3mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
2.5mm Pitch Connector for Discrete Wire Connection
Full Lock Mechanism
Thin Type Connector Mounting height when the connector is used at the right angle : 4.8mm
Mechanism to Prevent Mis-insertion
Tin Plating and Gold Plating Variation
Full Lock Mechanism The connector is equipped with the full lock mechanism so as not be removed, unless locks are reset on both sides. This mechanism is activated effectively to prevent extraction by cable hooking or other causes.
Thin Type Connector Mounting height when the connector is used at the right angle : 4.8mm
Mechanism to Prevent Mis-insertion This thin type connector is equipped with the mechanism to prevent mis- insertion.
Tin Plating and Gold Plating Variation Two kinds of tin plating and gold plating types are available, and can be chosen according to application. The tin plating is also set to a light operating touch.
Applications
Various business equipment, financial terminals
- RS Stock No. 1846160
- Mfr. Part No. HNC-2.5S-D-A(15)
Each (In a Bag of 100)
$0.189
- RS Stock No. 1759968
- Mfr. Part No. DF62W-EP2226PC
Each (In a Pack of 100)
$0.189
- RS Stock No. 7922847
- Mfr. Part No. DF61-2226SCF(41)
Each (In a Pack of 100)
$0.154
- RS Stock No. 1850295
- Mfr. Part No. HIF3-2226SCC
Each (In a Pack of 50)
$0.346
Related links
- Hirose HNC Series Male Crimp Terminal 22 AWG Max
- Hirose DF62W Series Male Crimp Terminal 22 AWG Max
- Molex CTX50 Series Male Crimp Terminal 22 AWG Max
- TE Connectivity FFC Series Male Crimp Terminal 22 AWG Max
- JST PA Series Male Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU MTE Series Male Crimp Terminal 22 AWG Max
- Molex 502438 Series Male Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions 75967 Series Male Crimp Terminal 22 AWG Max











