Amphenol Communications Solutions BergStak Series Straight Surface PCB Header, 100 Contact(s), 800 μm Pitch, 2 Row,
- RS Stock No.:
- 182-2833
- Mfr. Part No.:
- 61083-102402LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 138 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$13.61
(exc. GST)
$14.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 137 | $13.61 | - |
| 138 - 274 | $13.28 | 2% |
| 275 + | $13.05 | 4% |
*price indicative
- RS Stock No.:
- 182-2833
- Mfr. Part No.:
- 61083-102402LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Header | |
| Series | BergStak | |
| Current | 800mA | |
| Pitch | 800μm | |
| Number of Contacts | 100 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Header | ||
Series BergStak | ||
Current 800mA | ||
Pitch 800μm | ||
Number of Contacts 100 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
Housing and terminal profile guarantees support of up to 12Gb/s
Vertical versus vertical mating configuration
40 to 200 position sizes in 20 position increments
5 mm to 20 mm stack heights in 1 mm increments
Housing and terminal profile guarantees support of up to 12Gb/s
Vertical versus vertical mating configuration
40 to 200 position sizes in 20 position increments
5 mm to 20 mm stack heights in 1 mm increments
0.8 mm double-row contact pitch conserves printed circuit board space
Scoop-proof feature housings
Multiple plating options available
Multiple packaging options available
PCB locator pegs option
Lead-free
Compatible with PCIe Gen 2/3 and SAS 3.0 high speed performance on selected stack heights
Suitable for parallel board stacking applications
Comprehensive range of sizes and stack heights to satisfy all needs
High density for all electrical applications needs
Prevents reverse mating
Satisfies different application requirement
Suitable for varies feeding processing
Facilitates ease and accuracy during manual assembly
BergStak® 0.80 mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 100 Positions.
Related links
- Amphenol Communications Solutions BergStak Series Straight Surface PCB Header 0.8 mm Pitch
- Amphenol Communications Solutions BergStak Series Right Angle Surface PCB Header 0.8 mm Pitch
- Amphenol Communications Solutions BergStak Series Straight Surface PCB Header 0.8 mm Pitch
- Amphenol Communications Solutions BergStak Series Right Angle Surface PCB Header 0.8 mm Pitch
- Amphenol Communications Solutions BergStak Series Straight Surface Mount PCB Header 0.8mm Pitch, 2
- Amphenol Communications Solutions BergStak Series PCB Header 0.8 mm Pitch Shrouded
- Amphenol Communications Solutions BergStak Series Surface Mount PCB Header 0.8mm Pitch
- Amphenol Communications Solutions BergStak Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
