Samtec YFT Series Straight Surface PCB Header, 100 Contact(s), 1.27 mm Pitch, 5 Row, Shrouded
- RS Stock No.:
- 180-4025
- Mfr. Part No.:
- YFT-20-05-H-05-SB-K
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$30.95
(exc. GST)
$34.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $30.95 | - |
| 5 - 9 | $30.16 | 2% |
| 10 + | $29.70 | 4% |
*price indicative
- RS Stock No.:
- 180-4025
- Mfr. Part No.:
- YFT-20-05-H-05-SB-K
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | YFT | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Number of Contacts | 100 | |
| Housing Material | LCP | |
| Number of Rows | 5 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 275V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series YFT | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Number of Contacts 100 | ||
Housing Material LCP | ||
Number of Rows 5 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 275V | ||
Non Compliant
.050" (1.27 mm) pitch
Up to 500 I/Os in an open-pin-field array
Low 5.00 mm (.197") mated height
Optional pick and place pad and tape and reel packaging
Samtec 28+ Gbps Solution
Related links
- Samtec YFT Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec YFT Series Horizontal Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec YFT Series Straight Surface Mount PCB Socket 5-Row Solder Termination
- Samtec YFS Series Straight Surface PCB Socket 5 Row, 1.27 mm Pitch Solder
- Samtec YFS Series Straight Surface Mount PCB Socket 5-Row Solder Termination
- Samtec LSS Series Straight Surface PCB Header 0.635 mm Pitch Shrouded
- Samtec UMPT Series Straight PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec T1M Series Vertical Surface PCB Header 1 mm Pitch Shrouded
