Samtec YFT Series Straight Surface PCB Header, 100 Contact(s), 1.27 mm Pitch, 5 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 9%

View bulk pricing options

Subtotal (1 tube of 20 units)*

$619.02

(exc. GST)

$680.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
20 - 80$30.951$619.02-
100 +$27.856$557.129%

*price indicative

RS Stock No.:
180-3676
Mfr. Part No.:
YFT-20-05-H-05-SB-K
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

YFT

Pitch

1.27mm

Housing Material

LCP

Number of Contacts

100

Number of Rows

5

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Brass

Contact Plating

Gold

Row Pitch

1.27mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

275V

Non Compliant

.050" (1.27 mm) pitch

Up to 500 I/Os in an open-pin-field array

Low 5.00 mm (.197") mated height

Optional pick and place pad and tape and reel packaging

Samtec 28+ Gbps Solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy