Samtec YFT Series Straight Surface Mount PCB Socket, 100-Contact, 5-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 179-8746
- Mfr. Part No.:
- YFT-20-05-H-05-SB
- Brand:
- Samtec
Stock information currently inaccessible
- RS Stock No.:
- 179-8746
- Mfr. Part No.:
- YFT-20-05-H-05-SB
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 100 | |
| Number of Rows | 5 | |
| Pitch | 1.27mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Stacking Height | 5mm | |
| Voltage Rating | 270 V | |
| Series | YFT | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 100 | ||
Number of Rows 5 | ||
Pitch 1.27mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Stacking Height 5mm | ||
Voltage Rating 270 V | ||
Series YFT | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Non Compliant
- COO (Country of Origin):
- US
.050" (1.27 mm) pitch
Up to 500 I/Os in an open-pin-field array
Low 5.00 mm (.197") mated height
Optional pick and place pad and tape and reel packaging
Samtec 28+ Gbps Solution
Up to 500 I/Os in an open-pin-field array
Low 5.00 mm (.197") mated height
Optional pick and place pad and tape and reel packaging
Samtec 28+ Gbps Solution
Related links
- Samtec YFT Series Straight Surface Mount PCB Socket 5-Row Solder Termination
- Samtec YFT Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec YFT Series Horizontal Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec YFS Series Straight Surface Mount PCB Socket 5-Row Solder Termination
- Samtec YFS Series Straight Surface PCB Socket 5 Row, 1.27 mm Pitch Solder
- JAE Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Hirose FX2 Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Samtec CLP Series Straight Surface Mount PCB Socket 2-Row Solder Termination
