Samtec EJH Series Straight Through Hole PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$7.83

(exc. GST)

$8.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$7.83-
3 - 4$7.632%
5 +$7.523%

*price indicative

RS Stock No.:
180-3904
Mfr. Part No.:
EJH-113-01-F-D-TH
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

EJH

Product Type

PCB Header

Pitch

2.54mm

Number of Contacts

26

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold or Tin

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

2.54mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

.100" (2.54 mm) pitch, double row

Most common pin counts from 10 to 50

Through-hole, right-angle and surface mount

Polarization notch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy