Samtec EHT Series Right Angle PCB Header, 26 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 196-6718
- Mfr. Part No.:
- EHT-113-01-F-D-RA
- Brand:
- Samtec
This image is representative of the product range
Subtotal (1 unit)*
$7.26
(exc. GST)
$7.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.26 |
*price indicative
- RS Stock No.:
- 196-6718
- Mfr. Part No.:
- EHT-113-01-F-D-RA
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | EHT | |
| Pitch | 2mm | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series EHT | ||
Pitch 2mm | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
The Samtec EHT series is a 2mm shrouded IDC ejector header with 26 contact pins.
Insulation material MADE up of black liquid crystal polymer
Contact material MADE up of Phosphor Bronze
Operating Temperature Range -55°C to +125°C
RoHS compliant
Related links
- Samtec EHT Series PCB Header 2 mm Pitch Shrouded
- Samtec EHT Series PCB Header 2 mm Pitch Shrouded
- Samtec EHT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec EHT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec EHT Series PCB Header 2 mm Pitch Shrouded
- Samtec EHF Series PCB Header 1.27 mm Pitch Shrouded
- Samtec EHT Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec EHT Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
