Samtec TST Series Straight Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 9%

View bulk pricing options

Subtotal (1 pack of 1000 units)*

$3,002.00

(exc. GST)

$3,302.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
1000 - 4000$3.002$3,002.00-
5000 +$2.702$2,702.009%

*price indicative

RS Stock No.:
180-3112
Mfr. Part No.:
TST-105-02-G-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TST

Product Type

PCB Header

Pitch

2.54mm

Current

3.4A

Housing Material

Glass Filled Polyester

Number of Contacts

10

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

1kV

COO (Country of Origin):
US
Most common pin counts from 10 to 72

Polarization notch

.100" (2.54 mm) pitch

Through-hole vertical and right-angle

Each
$3.17
Each
$2.91
Each (In a Pack of 10)
$3.705
Each (In a Pack of 5)
$2.718

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy