Samtec ESHF Series Straight Surface PCB Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 180-1748
- Mfr. Part No.:
- ESHF-105-01-L-D-SM
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 9 more to save $0.99
View bulk pricing optionsSubtotal (1 unit)*
$4.12
(exc. GST)
$4.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 8 | $4.12 | - |
| 9 - 16 | $4.01 | $0.99 |
| 17 + | $3.97 | $2.55 |
*price indicative
- RS Stock No.:
- 180-1748
- Mfr. Part No.:
- ESHF-105-01-L-D-SM
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | ESHF | |
| Pitch | 1.27mm | |
| Number of Contacts | 10 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold or Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series ESHF | ||
Pitch 1.27mm | ||
Number of Contacts 10 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold or Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
050" (1.27 mm) pitch
All common pin counts from 3 to 25
Mates with FFSD/FFTP with strain relief
Polarization notch
Through-hole, right-angle and surface mount
Related links
- Samtec ESHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec ESHF Series PCB Header 1.27 mm Pitch Shrouded
- Samtec ESHF Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec ESHF Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec ESHF Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec EHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SHF Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
