Samtec ESHF Series Vertical Surface Mount PCB Header, 5 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 196-6724
- Mfr. Part No.:
- ESHF-105-01-L-D-SM-K-TR
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 450 units)*
$1,846.80
(exc. GST)
$2,031.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 450 - 450 | $4.104 | $1,846.80 |
| 900 - 4050 | $4.011 | $1,804.95 |
| 4500 + | $3.61 | $1,624.50 |
*price indicative
- RS Stock No.:
- 196-6724
- Mfr. Part No.:
- ESHF-105-01-L-D-SM-K-TR
- Brand:
- Samtec
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
| Brand | Samtec | |
| Series | ESHF | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Number of Contacts | 5 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series ESHF | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Number of Contacts 5 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface Mount | ||
The Samtec 1.27 mm shrouded header for FFSD with strain relief used common pin count from 4 to 25 and has polarization notch.
Mates with FFSD/FFTP with strain relief
Through-hole, right-angle and surface mount
Related links
- Samtec ESHF Series PCB Header 1.27 mm Pitch Shrouded
- Samtec ESHF Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec ESHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec ESHF Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec ESHF Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec 10-Way PCB Header Male for Surface Mount, 2 Row
- Samtec EHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded