Samtec ESHF Series Straight Surface PCB Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 170 more to save 9%

View bulk pricing options

Subtotal (1 tube of 34 units)*

$113.36

(exc. GST)

$124.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
34 - 136$3.334$113.36-
170 +$3.001$102.039%

*price indicative

RS Stock No.:
180-1597
Mfr. Part No.:
ESHF-105-01-L-D-SM
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

ESHF

Product Type

PCB Header

Pitch

1.27mm

Housing Material

LCP

Number of Contacts

10

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold or Tin

Termination Type

Solder

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

COO (Country of Origin):
US
050" (1.27 mm) pitch

All common pin counts from 3 to 25

Mates with FFSD/FFTP with strain relief

Polarization notch

Through-hole, right-angle and surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy