Samtec HPM Series Straight Through Hole Pin Header, 4 Contact(s), 5.08 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.74

(exc. GST)

$9.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$1.748$8.74-
250 - 495$1.702$8.512%
500 +$1.676$8.384%

*price indicative

RS Stock No.:
180-0594
Mfr. Part No.:
HPM-04-01-T-S
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

HPM

Product Type

Pin Header

Pitch

5.08mm

Housing Material

Glass Filled Polyester

Number of Contacts

4

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

5.08mm

Maximum Operating Temperature

105°C

Tail Pin Length

4.57mm

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

11.94mm

Voltage

1.2kV

Contact System: .045" (1.14 mm) square post

Orientation: Vertical, right-angle

Pitch: .200" (5.08 mm)

Termination: Through-hole, surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy