Panasonic P4S Series Straight Surface PCB Header, 26 Contact(s), 400 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 179-1063
- Mfr. Part No.:
- AXT426124
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-1063
- Mfr. Part No.:
- AXT426124
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Series | P4S | |
| Product Type | PCB Header | |
| Current | 5.0 | |
| Pitch | 400μm | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Series P4S | ||
Product Type PCB Header | ||
Current 5.0 | ||
Pitch 400μm | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Voltage 60V | ||
- COO (Country of Origin):
- JP
FEATURES
TOUGH CONTACT construction for excellent vibration
resistance
Pattern wiring possible on PC board of the connector
undersurface
Models that support an ambient temperature of 125°C are
also available.
Connectors for inspection available
Shield type is also available.
APPLICATIONS
Mobile devices and industrial equipment
Related links
- Panasonic P4S Series Straight Surface Mount PCB Header 0.4 mm Pitch Shrouded
- Panasonic P4S Series Straight Surface Mount PCB Header 0.4 mm Pitch Shrouded
- Panasonic P4S Series Surface Mount PCB Socket 2 Row, 0.4 mm Pitch
- Panasonic P4S Series Surface Mount PCB Socket 2 Row, 0.4 mm Pitch
- Panasonic P4S Series Surface Mount PCB Socket 2 Row, 0.4 mm Pitch
- Panasonic P4S Series Surface Mount PCB Socket 2 Row, 0.4 mm Pitch
- Panasonic P4S Series Surface Mount PCB Socket 2 Row, 0.4 mm Pitch
- Panasonic P4S Series Surface Mount PCB Socket 2 Row, 0.4 mm Pitch
