Molex Stac64 Series Straight Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$23.13

(exc. GST)

$25.445

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$4.626$23.13

*price indicative

RS Stock No.:
179-0717
Mfr. Part No.:
34690-0201
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Stac64

Product Type

PCB Header

Pitch

2.54mm

Current

10A

Housing Material

Thermoplastic

Number of Contacts

20

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Tail Pin Length

3.33mm

Contact Gender

Male

Standards/Approvals

No

Voltage

500 V

COO (Country of Origin):
CN
Stac64 Vertical Header Assembly, 20 Circuits, Polarization B, Gray, Tray

Related links