Molex Stac64 Series Straight Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row(s), Shrouded

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
178-9731
Mfr. Part No.:
34690-0201
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Stac64

Product Type

PCB Header

Current

10A

Pitch

2.54mm

Number of Contacts

20

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Termination Type

Solder

Tail Pin Length

3.33mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

500 V

Distrelec Product Id

304-57-174

COO (Country of Origin):
CN
Stac64 Vertical Header Assembly, 20 Circuits, Polarization B, Gray, Tray

Related links