Panasonic B02 Series Straight Surface PCB Header, 8 Contact(s), 0.8 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
179-0143
Mfr. Part No.:
AXF482700
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

PCB Header

Series

B02

Pitch

0.8mm

Current

5.0

Number of Contacts

8

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Material

Copper Alloy

Voltage

30.0

COO (Country of Origin):
JP
FEATURES

High current rating: 10A (5A/pin x pins)

signal pin type for wide range of control applications

High removal force while miniature and low profile

APPLICATIONS

Smartphones, tablet PCs and other mobile devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy