Molex iPass Series Right Angle Through Hole PCB Header, 36 Contact(s), 800 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 178-9250
- Mfr. Part No.:
- 75783-0140
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-9250
- Mfr. Part No.:
- 75783-0140
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | iPass | |
| Current | 500mA | |
| Pitch | 800μm | |
| Number of Contacts | 36 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper Nickel Zinc Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 800μm | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series iPass | ||
Current 500mA | ||
Pitch 800μm | ||
Number of Contacts 36 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper Nickel Zinc Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 800μm | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
iPass I/O Surface Mount Receptacle, Right-Angle, Internal Assembly with Shell, 36 Circuit, 0.38μm Gold (Au), Through Hole Option, Tail Length 2.79mm, Universal Key
Related links
- Molex iPass Series Right Angle Through Hole PCB Header 0.8 mm Pitch Unshrouded
- Molex iPass zHD Series Vertical Through Hole PCB Socket 4 Row, 0.75 mm Pitch Press Fit
- Samtec QTE Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
