Amphenol Communications Solutions Bergstak Lite Series Straight PCB PCB Header, 40 Contact(s), 800 μm Pitch, 4 Row,

This image is representative of the product range

Get a bulk buy discount

Add 1200 more to save 2%

View bulk pricing options

Subtotal (1 reel of 600 units)*

$636.00

(exc. GST)

$702.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
600 - 600$1.06$636.00-
1200 - 1800$1.033$619.802%
2400 +$1.017$610.204%

*price indicative

RS Stock No.:
174-5173
Mfr. Part No.:
10144518-044802LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Header

Series

Bergstak Lite

Current

500mA

Pitch

800μm

Number of Contacts

40

Housing Material

LCP

Number of Rows

4

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Row Pitch

800μm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

100V

COO (Country of Origin):
CN
Amphenol's BergStak Lite 0.8mm is a comprehensive, versatile and flexible solution designed for high speed and high density, parallel board-to-board connector system with 16 PCB stack heights in 4 sizes up to 100 positions. This is an economical version that uses Gold Flash plating that can meet up to 50 mating cycles. The stack height flexibility of BergStak Lite 0.8mm supports evolving designs and emerging mechanical requirements with a common mating interface.

40 Positions, Dual Row, BTB Vertical Receptacle

Housing and Terminal profile guarantees support up to 12Gb/s

0.80mm double-row contact pitch conserves printed circuit board space

Supports high-density electrical applications

Scoop-proof housings

Prevents Terminal damage during mating

Gold flash contact plating

PCB locator pegs option

Easy and accurate manual assembly

High flammability rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy