Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header, 6 Contact(s), 1.27 mm Pitch, 2 Row,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 600 units)*

$336.60

(exc. GST)

$370.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
600 - 600$0.561$336.60
1200 - 1800$0.547$328.20
2400 +$0.538$322.80

*price indicative

RS Stock No.:
173-8622
Mfr. Part No.:
20021121-00006C4LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Pin Header

Series

Minitek127

Current

1A

Pitch

1.27mm

Number of Contacts

6

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Mating Pin Length

3.05mm

Standards/Approvals

No

Voltage

125V

COO (Country of Origin):
TW

MINITEK unshrouded header SMT


A range of Board to Board MINITEK unshrouded SMT Headers suitable for wave solder applications. The material of the MINITEK unshrouded SMT Header is a high temperature, black thermoplastic with a UL 94 V-0 Flammability Rating. The MINITEK unshrouded SMT Header can withstand 100 Mating cycles.

For mating Board to Board MINITEK SMT Receptacles see stock number 714-1221 or 794-4572 (new design) typical.

The FCI MINITEK 127™ 1.27mm Connector System contains an extensive modular range of connectors for all types of wire to board and cable to board applications. It includes straight and right angle, surface mount and through mount and different plating variations. The FCI MINITEK 127™ 1.27mm Connector System is not a proprietary system and is therefore intermateable with other common designs. Housed in high-temperature, black thermoplastic, the MINITEK 127™ series features a flammability rating of UL 94 V-0 and an operating temperature range from -40ºC to +85ºC. The electrical current rating is 1 A continuous and the voltage rating is up to 125V.

Note

From January 2014 the new design of the Board to Board MINITEK unshrouded SMT Header will be introduced as stock of the original design are phased out. The main design changes are: Tin plating on Solder tail area, material HTN (Halogen free).

Related links