Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header, 20 Contact(s), 1.27 mm Pitch, 2 Row,
- RS Stock No.:
- 794-4607
- Mfr. Part No.:
- 20021121-00020C4LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Add 150 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.73
(exc. GST)
$17.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 70 unit(s) shipping from 16 November 2026
- Plus 175 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 145 | $3.146 | $15.73 | - |
| 150 - 295 | $3.104 | $15.52 | 1% |
| 300 + | $3.034 | $15.17 | 3% |
*price indicative
- RS Stock No.:
- 794-4607
- Mfr. Part No.:
- 20021121-00020C4LF
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Pin Header | |
| Series | Minitek127 | |
| Pitch | 1.27mm | |
| Current | 1A | |
| Housing Material | TPE | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.05mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Pin Header | ||
Series Minitek127 | ||
Pitch 1.27mm | ||
Current 1A | ||
Housing Material TPE | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Mating Pin Length 3.05mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
MINITEK unshrouded header SMT
Note
- RS Stock No. 7944607P
- Mfr. Part No. 20021121-00020C4LF
- RS Stock No. 1822371P
- Mfr. Part No. 20021121-00004C4LF
- RS Stock No. 1822371
- Mfr. Part No. 20021121-00004C4LF
- RS Stock No. 1822157
- Mfr. Part No. 20021121-00004C4LF
Related links
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Straight Surface PCB Header 1.27 mm Pitch










