Wurth Elektronik WR-BHD Series Straight Through Hole PCB Header, 24 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 480 more to save 10%

View bulk pricing options

Subtotal (1 tray of 96 units)*

$232.61

(exc. GST)

$255.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
96 - 384$2.423$232.61-
480 +$2.18$209.2810%

*price indicative

RS Stock No.:
172-5325
Mfr. Part No.:
61202422021
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-BHD

Pitch

2.54mm

Current

3A

Number of Contacts

24

Housing Material

PBT

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
CN

Wurth WR-BHD Series 2.54mm Box Header Connectors with Locking Levers


WR-BHD PCB through hole mount 2 row box header connectors with a 2.54mm pitch and locking levers. These wire to board PCB through hole mount shrouded headers have a black UL04-V0 PBT insulator and gold plated copper alloy contacts.

PCB Box headers with part numbers 612 xxx 220 21 have short locking levers.

PCB Box headers with part numbers 612 xxx 228 21 have long locking levers.

PCB Box headers with part numbers 612 xxx 221 21 are right angle mounting with short locking levers.

PCB Box headers with part numbers 612 xxx 229 21 are right angle mounting with long locking levers.

For mating products see stock number 771-8373 typically

2.54mm Wurth WR-BHD Range


A range of Wurth WR-BHD Box Headers and IDC Sockets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy