Wurth Elektronik WR-BHD Series Right Angle Through Hole PCB Header, 24 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 211-2891
- Mfr. Part No.:
- 61202422921
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 560 more to save 9%
View bulk pricing optionsSubtotal (1 tray of 112 units)*
$375.54
(exc. GST)
$413.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 112 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 112 - 448 | $3.353 | $375.54 | - |
| 560 + | $3.018 | $338.02 | 9% |
*price indicative
- RS Stock No.:
- 211-2891
- Mfr. Part No.:
- 61202422921
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-BHD | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-BHD | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik 2.54 mm male angled box header with long lever has black colour. It is made up of copper alloy. It has stamped contact type.
It has -40 up to +105 °C operating temperature
It is RoHS compliant
- RS Stock No. 2112892
- Mfr. Part No. 61202422921
Each (In a Pack of 2)
$4.00
- RS Stock No. 2112937
- Mfr. Part No. 61206022921
Each
$5.13
- RS Stock No. 2112888
- Mfr. Part No. 612020235221
Each (In a Pack of 2)
$3.29
- RS Stock No. 2112936
- Mfr. Part No. 61206022921
Each (In a Tray of 56)
$5.073
Related links
- Wurth Elektronik WR-BHD Series Right Angle Through Hole PCB Header 2.54 mm Pitch, 2 Row
- Wurth Elektronik WR-BHD Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Straight Cable PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Straight Through Hole PCB Header 2.54 mm Pitch, 2
- Wurth Elektronik WR-BHD Series Right Angle Through Hole PCB Header 2.54mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Straight Through Hole PCB Header 2 mm Pitch, 2 Row










