JST ZH Series Top Entry Through Hole PCB Header, 7 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 166-7268
- Mfr. Part No.:
- B7B-ZR (LF)(SN)
- Brand:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$250.00
(exc. GST)
$280.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $0.25 | $250.00 |
| 2000 - 3000 | $0.243 | $243.00 |
| 4000 + | $0.24 | $240.00 |
*price indicative
- RS Stock No.:
- 166-7268
- Mfr. Part No.:
- B7B-ZR (LF)(SN)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | ZH | |
| Product Type | PCB Header | |
| Pitch | 1.5mm | |
| Current | 1A | |
| Number of Contacts | 7 | |
| Housing Material | Glass Filled Nylon | |
| Number of Rows | 1 | |
| Orientation | Top Entry | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 1.5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series ZH | ||
Product Type PCB Header | ||
Pitch 1.5mm | ||
Current 1A | ||
Number of Contacts 7 | ||
Housing Material Glass Filled Nylon | ||
Number of Rows 1 | ||
Orientation Top Entry | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 1.5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 50V | ||
1.5mm JST ZH Connector Series Top Entry Through Hole Shrouded Headers
These 1.5 mm pitch JST ZH Shrouded Headers are Top Entry, through Hole mounting types. The PC Board thickness for these 1.5 mm pitch JST ZH vertical Headers can range from 0.6 to 1.2 mm.
Features & Benefits
• Compact, low profile design;• Housing lances;• Reliable contact construction;• Compatible with the ZR insulation displacement connectors
1.5mm Wire to Board - JST ZH Connectors
The JST ZH connector range is a compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.
Note
For corresponding ZH Housings see stock number 762-0844 typical.
Approvals
UL Recognized E60389
CSA Certified LR20812
TUV Certified R9351092
CSA Certified LR20812
TUV Certified R9351092
Related links
- JST ZH Series Top Entry Through Hole PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Top Entry Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Through Hole PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Through Hole PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Through Hole PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Through Hole PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Through Hole PCB Header 1.5 mm Pitch Shrouded
