JST ZH Series Right Angle Through Hole PCB Header, 4 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 762-0777
- Mfr. Part No.:
- S4B-ZR (LF)(SN)
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $3.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$2.80
(exc. GST)
$3.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
- Plus 2,000 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | $0.56 | $2.80 | - |
| 500 - 995 | $0.554 | $2.77 | $3.00 |
| 1000 + | $0.548 | $2.74 | $12.00 |
*price indicative
- RS Stock No.:
- 762-0777
- Mfr. Part No.:
- S4B-ZR (LF)(SN)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | PCB Header | |
| Series | ZH | |
| Current | 1A | |
| Pitch | 1.5mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Row Pitch | 1.5mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type PCB Header | ||
Series ZH | ||
Current 1A | ||
Pitch 1.5mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Row Pitch 1.5mm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 50V | ||
- COO (Country of Origin):
- KR
1.5mm JST ZH Connector Series Side Entry Through Hole Shrouded Headers
These 1.5 mm pitch JST ZH Shrouded Headers are Side Entry, through Hole mounting types. The PC Board thickness for these 1.5 mm pitch JST ZH horizontal Headers can range from 0.6 to 1.2 mm.
1.5mm Wire to Board - JST ZH Connectors
The JST ZH connector range is a compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.
Note
For corresponding ZH Housings see stock number 762-0844 typical.
Approvals
UL Recognized E60389
CSA Certified LR20812
TUV Certified R9351092
CSA Certified LR20812
TUV Certified R9351092
- RS Stock No. 7620777P
- Mfr. Part No. S4B-ZR (LF)(SN)
Each (Supplied in a Bag)
$0.56
- RS Stock No. 7620872
- Mfr. Part No. S4B-ZR-SM4A-TF (LF)(SN)
Each (In a Pack of 10)
$0.682
- RS Stock No. 7620765
- Mfr. Part No. S2B-ZR (LF)(SN)
Each (In a Pack of 5)
$0.71
- RS Stock No. 1667327
- Mfr. Part No. S2B-ZR (LF)(SN)
Each (In a Bag of 2000)
$1.38
Related links
- JST ZH Series Right Angle Through Hole PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Top Entry Through Hole PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Through Hole PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Through Hole PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Through Hole PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Through Hole PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Through Hole PCB Header 1.5 mm Pitch Shrouded









