JST ZH Series Right Angle Surface PCB Header, 7 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 166-7208
- Mfr. Part No.:
- S7B-ZR-SM4A-TF (LF)(SN)
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,577.00
(exc. GST)
$1,735.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $1.577 | $1,577.00 | - |
| 2000 - 3000 | $1.538 | $1,538.00 | 2% |
| 4000 + | $1.514 | $1,514.00 | 3% |
*price indicative
- RS Stock No.:
- 166-7208
- Mfr. Part No.:
- S7B-ZR-SM4A-TF (LF)(SN)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | ZH | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1.5mm | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series ZH | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1.5mm | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
1.5mm JST ZH Connector Series Side Entry SMT Shrouded Headers
These 1.5 mm pitch JST ZH Shrouded Headers are Side Entry SMT types.
1.5mm Wire to Board - JST ZH Connectors
The JST ZH connector range is a compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.
Note
For corresponding ZH Housings see stock number 762-0844 typical.
Approvals
UL Recognized E60389
CSA Certified LR20812
TUV Certified R9351092
CSA Certified LR20812
TUV Certified R9351092
Related links
- JST ZH Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
