Hirose DF23 Series Straight Surface Mount PCB Header, 30 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 166-4863
- Mfr. Part No.:
- DF23C-30DP-0.5V(92)
- Brand:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,584.00
(exc. GST)
$1,742.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | $0.792 | $1,584.00 |
| 10000 + | $0.713 | $1,426.00 |
*price indicative
- RS Stock No.:
- 166-4863
- Mfr. Part No.:
- DF23C-30DP-0.5V(92)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF23 | |
| Product Type | PCB Header | |
| Current | 300.0 | |
| Pitch | 500μm | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF23 | ||
Product Type PCB Header | ||
Current 300.0 | ||
Pitch 500μm | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
Hirose DF23 series
Hirose DF23 series 0.5mm Pitch Low-Profile Board-to-Board / Board-to-FPC Connectors
Features and Benefits
• 1.5 mm board-to-board distance
• Click sensation
• High contact reliability
• Large self-alignment
• Board placement with automatic equipment
Related links
- Hirose DF23 Series PCB Header 0.5 mm Pitch Shrouded
- Hirose DF23 Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded
- Hirose DF23 Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded
- Hirose DF23 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose DF23 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose DF23 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose DF12 Series PCB Header 0.5 mm Pitch Shrouded
- Hirose DF12 Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
