TE Connectivity AMP CT Series Right Angle Through Hole PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 165-0545
- Distrelec Article No.:
- 304-50-631
- Mfr. Part No.:
- 292250-4
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-0545
- Distrelec Article No.:
- 304-50-631
- Mfr. Part No.:
- 292250-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP CT | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Product Type | PCB Header | |
| Number of Contacts | 4 | |
| Pitch | 2 mm | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Distrelec Product Id | 304-50-631 | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -30 °C | |
| Standards/Approvals | No | |
| Termination Type | Solder | |
| Voltage | 125 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP CT | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Product Type PCB Header | ||
Number of Contacts 4 | ||
Pitch 2 mm | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Contact Gender Male | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Distrelec Product Id 304-50-631 | ||
Housing Material Nylon | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -30 °C | ||
Standards/Approvals No | ||
Termination Type Solder | ||
Voltage 125 V | ||
- COO (Country of Origin):
- CN
TE Connectivity AMP CT 2 mm Box Type PCB Headers
AMP CT 2 mm fully shrouded box type PCB headers with a miniature design. The fully shrouded housings of these AMP CT PCB headers protect the contacts from scooping during the mating and unmating of the connector. These AMP CT headers have polarization and mating retention features for an accurate and secure connection to the mating cable connector. The solder legs of these AMP CT headers have a kinked design enabling secure self-retention to the PCB
Features and Benefits
• Miniature design
• Fully shrouded for protection against scooping
• Polarization and mating retention features
• Kinked solder legs for secure self-retention to PCB
Applications
These AMP CT 2 mm connectors are suitable for use in a wide range of applications and have proven wire harness making capability. Applications include business equipment, industrial machines, PCs, printers, C-TV, audio and Air Conditioning.
TE Connectivity 2.00mm CT Interconnection System
AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
Note
Stock number 720-1364 does not have kinked legs
Related links
- TE Connectivity AMP CT Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Through Hole PCB Header 2.0 mm
- TE Connectivity AMP CT Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Through Hole PCB Header 2.0mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Through Hole PCB Header 2.0mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Surface PCB Header 2 mm Pitch Shrouded
