TE Connectivity AMP CT Series Straight Through Hole PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 680-1629
- Distrelec Article No.:
- 304-36-001
- Mfr. Part No.:
- 292161-4
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$5.80
(exc. GST)
$6.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
- Plus 350 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $0.58 | $5.80 |
| 250 - 490 | $0.572 | $5.72 |
| 500 + | $0.558 | $5.58 |
*price indicative
- RS Stock No.:
- 680-1629
- Distrelec Article No.:
- 304-36-001
- Mfr. Part No.:
- 292161-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP CT | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP CT | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
TE Connectivity AMP CT 2 mm Standard Type PCB Headers
AMP CT 2 mm PCB headers with a miniature design and single walled shrouding. These AMP CT headers have polarization and mating retention features for an accurate and secure connection to the mating cable connector. The solder legs of these AMP CT headers have a kinked design enabling secure self-retention to the PCB. These AMP CT 2 mm PCB headers are available with vertical or right angle mounting configurations.
Features and Benefits
• Miniature design
• Polarization and mating retention features
• Kinked solder legs for secure self-retention to PCB
Applications
These AMP CT 2 mm connectors are suitable for use in a wide range of applications and have proven wire harness making capability. Applications include business equipment, industrial machines, PCs, printers, C-TV, audio and Air Conditioning.
TE Connectivity 2.00mm CT Interconnection System
AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
Related links
- TE Connectivity AMP CT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board Connector Assembly 2 mm Pitch Shrouded
