TE Connectivity Economy Power Series Straight Through Hole PCB Header, 5 Contact(s), 7.92 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 164-8783
- Distrelec Article No.:
- 304-52-347
- Mfr. Part No.:
- 1-1123724-3
- Brand:
- TE Connectivity
This image is representative of the product range
Add 5000 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$186.00
(exc. GST)
$205.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 May 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.186 | $186.00 | - |
| 5000 + | $0.168 | $168.00 | 9% |
*price indicative
- RS Stock No.:
- 164-8783
- Distrelec Article No.:
- 304-52-347
- Mfr. Part No.:
- 1-1123724-3
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Economy Power | |
| Product Type | PCB Header | |
| Current | 7.5A | |
| Pitch | 7.92mm | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 7.92mm | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.7mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Economy Power | ||
Product Type PCB Header | ||
Current 7.5A | ||
Pitch 7.92mm | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 7.92mm | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Male | ||
Tail Pin Length 3.7mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
TE Connectivity .312 Economy Power Headers
TE Connectivity 3.96 mm EP (Economy Power) Interconnection System
- RS Stock No. 7121236
- Mfr. Part No. 1-1123724-3
- RS Stock No. 7121236P
- Mfr. Part No. 1-1123724-3
- RS Stock No. 7121224
- Mfr. Part No. 1-1123723-2
- RS Stock No. 7121224P
- Mfr. Part No. 1-1123723-2
Related links
- TE Connectivity Economy Power Series Straight Through Hole PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Straight Through Hole PCB Header 3.96mm Pitch Unshrouded










