TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header, 2 Contact(s), 6.35 mm Pitch, 1 Row,
- RS Stock No.:
- 164-8633
- Mfr. Part No.:
- 350786-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$89.00
(exc. GST)
$98.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $0.89 | $89.00 | - |
| 200 - 300 | $0.868 | $86.80 | 2% |
| 400 + | $0.855 | $85.50 | 3% |
*price indicative
- RS Stock No.:
- 164-8633
- Mfr. Part No.:
- 350786-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Universal MATE-N-LOK | |
| Current | 19A | |
| Pitch | 6.35mm | |
| Number of Contacts | 2 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.18mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Universal MATE-N-LOK | ||
Current 19A | ||
Pitch 6.35mm | ||
Number of Contacts 2 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Tail Pin Length 3.18mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 600V | ||

TE Connectivity Universal MATE-N-LOK / Universal MATE-N-LOK II Vertical PCB Mount Headers
A range of Universal MATE-N-LOK vertical PCB mount headers that can be used with both Universal MATE-N-LOK and Universal MATE-N-LOK II plug housings.
TE Connectivity Universal MATE-N-LOK II ™ Range
Approvals
CSA
Related links
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35 mm Pitch
