TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header, 6 Contact(s), 6.35 mm Pitch, 1 Row,

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$242.90

(exc. GST)

$267.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 11 January 2027
  • Plus 200 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 100$2.429$242.90-
200 - 300$2.368$236.802%
400 +$2.331$233.104%

*price indicative

RS Stock No.:
191-8474
Mfr. Part No.:
641831-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Universal MATE-N-LOK

Product Type

PCB Header

Current

19.0

Pitch

6.35mm

Number of Contacts

6

Housing Material

Nylon

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Phosphor Bronze

Row Pitch

6.35mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

600V

TE Connectivity Universal MATE-N-LOK PCB Vertical Pin Headers


A range of Universal MATE-N-LOK Vertical Pin Headers in single row and matrix formats to mount with PCB free plug housings.

Solder tail length 4.4mm (except 720-2073 which has a 5.97 mm tail length)

PCB hole dia. 1.78mm

*Excludes stand-off of 0.76 mm

TE Connectivity Universal MATE-N-LOK™ Range


Approvals

UL, CSA

Each (In a Bag of 100)
$2.195
Each (In a Pack of 5)
$3.03
Each (In a Bag of 100)
$0.857
Each (Supplied in a Bag)
$1.86

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy