TE Connectivity Universal MATE-N-LOK Series Right Angle Through Hole PCB Header, 2 Contact(s), 6.35 mm Pitch, 1 Row,

This image is representative of the product range

Get a bulk buy discount

Add 560 more to save 2%

View bulk pricing options

Subtotal (1 box of 280 units)*

$1,292.76

(exc. GST)

$1,422.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
280 - 280$4.617$1,292.76-
560 - 840$4.502$1,260.562%
1120 +$4.433$1,241.243%

*price indicative

RS Stock No.:
164-7933
Distrelec Article No.:
304-58-541
Mfr. Part No.:
3-350942-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Universal MATE-N-LOK

Product Type

PCB Header

Current

19A

Pitch

6.35mm

Housing Material

Nylon

Number of Contacts

2

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

6.35mm

Tail Pin Length

3.05mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

600V

COO (Country of Origin):
US

TE Connectivity Universal MATE-N-LOK / Universal MATE-N-LOK II Right Angle Pin & Socket Headers


A range of Universal MATE-N-LOK right angle pin & socket headers that can be used with both Universal MATE-N-LOK and Universal MATE-N-LOK II plug housings

TE Connectivity Universal MATE-N-LOK II ™ Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy