TE Connectivity Universal MATE-N-LOK Series Right Angle Through Hole PCB Header, 3 Contact(s), 6.35 mm Pitch, 1 Row,
- RS Stock No.:
- 514-865
- Mfr. Part No.:
- 1-350943-0
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.12
(exc. GST)
$3.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 16 November 2026
- Plus 79 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 279 | $3.12 |
| 280 - 559 | $3.06 |
| 560 + | $3.03 |
*price indicative
- RS Stock No.:
- 514-865
- Mfr. Part No.:
- 1-350943-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Universal MATE-N-LOK | |
| Pitch | 6.35mm | |
| Current | 19A | |
| Number of Contacts | 3 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 6.35mm | |
| Termination Type | Solder | |
| Tail Pin Length | 4.06mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Universal MATE-N-LOK | ||
Pitch 6.35mm | ||
Current 19A | ||
Number of Contacts 3 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 6.35mm | ||
Termination Type Solder | ||
Tail Pin Length 4.06mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 600V | ||
TE Connectivity Universal MATE-N-LOK / Universal MATE-N-LOK II Right Angle Pin & Socket Headers
A range of Universal MATE-N-LOK right angle pin & socket headers that can be used with both Universal MATE-N-LOK and Universal MATE-N-LOK II plug housings
TE Connectivity Universal MATE-N-LOK II ™ Range
- RS Stock No. 0514865P
- Mfr. Part No. 1-350943-0
Each (Supplied in a Bag)
$3.10
- RS Stock No. 0514861
- Mfr. Part No. 1-350944-0
Each
$3.17
- RS Stock No. 0514861P
- Mfr. Part No. 1-350944-0
Each (Supplied in a Bag)
$2.41
- RS Stock No. 0514871P
- Mfr. Part No. 1-350945-0
Each (Supplied in a Box)
$3.47
Related links
- TE Connectivity Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35 mm Pitch










