TE Connectivity Metrimate Series Straight Through Hole PCB Header, 36 Contact(s), 5 mm Pitch, 9 Row, Shrouded
- RS Stock No.:
- 164-3505
- Mfr. Part No.:
- 1-207534-0
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 44 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 22 units)*
$2,204.73
(exc. GST)
$2,425.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 22 - 22 | $100.215 | $2,204.73 | - |
| 44 - 66 | $97.71 | $2,149.62 | 2% |
| 88 + | $96.206 | $2,116.53 | 4% |
*price indicative
- RS Stock No.:
- 164-3505
- Mfr. Part No.:
- 1-207534-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Metrimate | |
| Current | 14A | |
| Pitch | 5mm | |
| Number of Contacts | 36 | |
| Housing Material | Nylon | |
| Number of Rows | 9 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 5mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Metrimate | ||
Current 14A | ||
Pitch 5mm | ||
Number of Contacts 36 | ||
Housing Material Nylon | ||
Number of Rows 9 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 5mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Voltage 600V | ||
TE Connectivity Metrimate 5mm Square Grid Pin and Socket PCB Headers
Metrimate square grid pin and socket PCB mount headers with red thermoplastic, 94V-0 rated housings and a 5mm centerline. These square grid pin and socket PCB mount headers are preloaded with copper alloy,plated tin or gold duplex pin contacts or phosphor bronze, plated tin or gold duplex socket contacts and have locking tabs and mounting ears.
5mm Pitch connectors
For panel or free mounting
Higher pinout than the Mate-N-Lok range
Related links
- TE Connectivity Metrimate Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Right Angle Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
