TE Connectivity Metrimate Series Straight Through Hole PCB Header, 12 Contact(s), 5 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 745-5542
- Mfr. Part No.:
- 207120-9
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 14 more to save $7.56
View bulk pricing optionsSubtotal (1 unit)*
$21.80
(exc. GST)
$23.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 13 | $21.80 | - |
| 14 - 27 | $21.26 | $7.56 |
| 28 + | $20.93 | $24.36 |
*price indicative
- RS Stock No.:
- 745-5542
- Mfr. Part No.:
- 207120-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Metrimate | |
| Product Type | PCB Header | |
| Current | 14A | |
| Pitch | 5mm | |
| Number of Contacts | 12 | |
| Housing Material | TPE | |
| Number of Rows | 4 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | 0°C | |
| Row Pitch | 5mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Metrimate | ||
Product Type PCB Header | ||
Current 14A | ||
Pitch 5mm | ||
Number of Contacts 12 | ||
Housing Material TPE | ||
Number of Rows 4 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature 0°C | ||
Row Pitch 5mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
TE Connectivity Metrimate 5mm Square Grid Pin and Socket PCB Headers
Metrimate square grid pin and socket PCB mount headers with red thermoplastic, 94V-0 rated housings and a 5mm centerline. These square grid pin and socket PCB mount headers are preloaded with copper alloy,plated tin or gold duplex pin contacts or phosphor bronze, plated tin or gold duplex socket contacts and have locking tabs and mounting ears.
5mm Pitch connectors
For panel or free mounting
Higher pinout than the Mate-N-Lok range
Related links
- TE Connectivity Metrimate Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Right Angle Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Straight Through Hole PCB Socket 3 Row, 5 mm Pitch Solder
