TE Connectivity Metrimate Series Right Angle Through Hole PCB Header, 6 Contact(s), 5 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$26.24

(exc. GST)

$28.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$26.24-
3 - 4$25.612%
5 +$25.194%

*price indicative

Packaging Options:
RS Stock No.:
710-0481
Mfr. Part No.:
207378-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Metrimate

Current

14A

Pitch

5mm

Number of Contacts

6

Housing Material

Polyamide

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

0°C

Row Pitch

5mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

600V

TE Connectivity Metrimate In-Line Pin and Socket Headers


Metrimate In-Line PCB mount pin and socket headers with 5mm centerline. These in-line pin and socket headers are MADE from UL 94V-0 red thermoplastic with copper alloy plated tin or gold duplex pin contacts or phosphor bronze plated tin or gold duplex socket contacts.

5mm Pitch connectors

For panel or free mounting

Higher pinout than the Mate-N-Lok range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy