TE Connectivity AMP Mini CT Series Straight Surface PCB Header, 4 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 tape of 2500 units)*

$2,095.00

(exc. GST)

$2,305.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2500 - 2500$0.838$2,095.00-
5000 - 7500$0.818$2,045.002%
10000 +$0.805$2,012.503%

*price indicative

RS Stock No.:
164-3214
Distrelec Article No.:
304-53-982
Mfr. Part No.:
292230-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP Mini CT

Product Type

PCB Header

Pitch

1.5mm

Current

2A

Housing Material

Nylon

Number of Contacts

4

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Termination Type

Solder

Row Pitch

1.5mm

Minimum Operating Temperature

-30°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

50V

COO (Country of Origin):
CN

TE Connectivity 1.5mm Single Row PCB SMT Headers - Mini CT Series


Mini CT Series single row PCB mount shrouded pin headers with a 1.50mm centreline. These PCB mount shrouded CT pin headers are vertical or horizontal SMT mounting and have locating bosses to aid orientation. The pin contacts for these Mini CT series SMT headers are tin plated brass and the housings are made from UL 94V-0 nylon . For suitable mating products see stock numbers 681-1988 and 683-1692 typically.

TE Connectivity AMP mini CT Interconnection System


AMP Mini CT miniature interconnection system with a compact design and a 1.5 mm pitch. The AMP Mini CT connector system is for use in wire to board and wire to wire applications and has proven wire harness capability. The connector system consists of PCB and panel mounting headers and crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy