TE Connectivity AMP Mini CT Series Right Angle Board PCB Header, 6 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 400 units)*

$574.77

(exc. GST)

$632.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$574.77$1.437

*price indicative

RS Stock No.:
797-406
Mfr. Part No.:
292206-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP Mini CT

Current

2A

Pitch

1.5mm

Housing Material

Nylon

Number of Contacts

6

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Termination Type

Through Hole

Row Pitch

1.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

105°C

Tail Pin Length

3mm

Contact Gender

Male

Mating Pin Length

2.4mm

Standards/Approvals

UL E28476

Voltage

50V dc

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed for right-angle wire-to-board applications with six positions. This fully shrouded connector ensures a secure and reliable connection, making it Ideal for efficient electronic assembly.

Operates at a voltage of 50 VDC for reliable performance

Constructed from natural nylon GF for durability

Features a tin-plated contact for enhanced conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy