Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, PLCC to DIP
- RS Stock No.:
- 229-5569
- Mfr. Part No.:
- WA032127FSAJTRC
- Brand:
- Winslow
Get a bulk buy discount
Add 25 more to save $16.00
View bulk pricing optionsSubtotal (1 unit)*
$60.18
(exc. GST)
$66.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $60.18 | - |
| 25 - 99 | $59.54 | $16.00 |
| 100 + | $58.66 | $152.00 |
*price indicative
- RS Stock No.:
- 229-5569
- Mfr. Part No.:
- WA032127FSAJTRC
- Brand:
- Winslow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winslow | |
| Product Type | IC Socket Adapter | |
| Connection A | PLCC | |
| Connection Gender A | Female | |
| Number of Contacts A | 32 | |
| Number of Contacts B | 32 | |
| Connection Gender B | Male | |
| Pitch | 2.54mm | |
| Contact Plating | Tin over Nickel | |
| Connection B | DIP | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Housing Material | FR4 | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
Product Type IC Socket Adapter | ||
Connection A PLCC | ||
Connection Gender A Female | ||
Number of Contacts A 32 | ||
Number of Contacts B 32 | ||
Connection Gender B Male | ||
Pitch 2.54mm | ||
Contact Plating Tin over Nickel | ||
Connection B DIP | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Housing Material FR4 | ||
- COO (Country of Origin):
- GB
PLCC to DIP Sockets
Adaptics of the same specification as the dual in line package to PLCC versions, which enable PLCCs to be converted to Dual in line package format of 0.1in. pitch and 0.6in. row spacing. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.
IC Sockets-Package Adaptics DIP
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.
Related links
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, PLCC to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, PLCC to PGA
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SSOP to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SOP to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, QFN to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SOIC to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, DIP to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, TSSOP to DIP
