TE Connectivity AMP Mini CT Series Straight Cable Housing, 16 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 679-300
- Mfr. Part No.:
- 7-353908-6
- Brand:
- TE Connectivity
N
Subtotal (1 pack of 400 units)*
$665.45
(exc. GST)
$732.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $665.45 | $1.664 |
*price indicative
- RS Stock No.:
- 679-300
- Mfr. Part No.:
- 7-353908-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP Mini CT | |
| Product Type | Housing | |
| Pitch | 1.5mm | |
| Current | 3A | |
| Housing Material | 66 Nylon | |
| Number of Contacts | 16 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Contact Material | Nylon | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | CSA | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP Mini CT | ||
Product Type Housing | ||
Pitch 1.5mm | ||
Current 3A | ||
Housing Material 66 Nylon | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Contact Material Nylon | ||
Contact Plating Gold | ||
Minimum Operating Temperature -30°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals CSA | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity 16-position receptacle housing from the AMP Mini CT series is a Compact and versatile connector designed for crimp termination across wire-to-board, wire-to-panel, and wire-to-wire applications. With a 1.5 mm pitch and single-row configuration, it supports space-efficient signal transmission. The UL 94V-0 rated housing ensures flame retardancy and reliability in consumer electronics, automotive, and industrial systems.
Number of positions 16
Termination method crimp
Pitch 1.5 mm
Row configuration 1 row
Housing material UL 94V-0 rated
Related links
- TE Connectivity 1.5 mm Pitch 1 Row Straight
- TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board Connector Assembly 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
