Molex Nano-Fit Series Straight Through Hole PCB Header, 3 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$13.02

(exc. GST)

$14.32

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 50 unit(s) shipping from 16 November 2026
  • Final 1,340 unit(s) shipping from 23 November 2026

Units
Per unit
Per Bag*
10 - 40$1.302$13.02
50 - 90$1.263$12.63
100 +$1.177$11.77

*price indicative

RS Stock No.:
162-3679
Mfr. Part No.:
105309-1103
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Nano-Fit

Current

6.5A

Pitch

2.5mm

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

3.2mm

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
CN
Smallest fully isolated headers in the market

Ultra-low mate force terminal

Positive-lock housing with anti-snag design

Enables use of multi-layer boards by eliminating the need for through holes

Available in embossed tape for pick-and-place assembly

Multiple mechanical keying and color-coded options

Terminals available in gold and tin plating

Retention tang and contact rib

Terminal interface with 4 points of contact

Fully isolated terminals

Short electrical pat

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 3 Circuits, with Kinked Pins, Tin (Sn) Plating, Black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy