Molex Nano-Fit Series Straight Through Hole PCB Header, 2 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 162-3678
- Mfr. Part No.:
- 105309-1102
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$10.74
(exc. GST)
$11.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 20 left, ready to ship from another location
- Final 2,170 unit(s) shipping from 24 November 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | $1.074 | $10.74 |
| 50 - 90 | $1.041 | $10.41 |
| 100 + | $0.98 | $9.80 |
*price indicative
- RS Stock No.:
- 162-3678
- Mfr. Part No.:
- 105309-1102
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Nano-Fit | |
| Current | 6.5A | |
| Pitch | 2.5mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.2mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Nano-Fit | ||
Current 6.5A | ||
Pitch 2.5mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Tail Pin Length 3.2mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
Smallest fully isolated headers in the market
Ultra-low mate force terminal
Positive-lock housing with anti-snag design
Enables use of multi-layer boards by eliminating the need for through holes
Available in embossed tape for pick-and-place assembly
Multiple mechanical keying and color-coded options
Terminals available in gold and tin plating
Retention tang and contact rib
Terminal interface with 4 points of contact
Fully isolated terminals
Short electrical pat
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 2 Circuits, with Kinked Pins, Tin (Sn) Plating, Black
Related links
- Molex Nano-Fit Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Straight Surface PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Right Angle Surface PCB Header 2.5 mm Pitch Unshrouded
- Molex Nano-Fit Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
