Molex Nano-Fit Series Straight Surface PCB Header, 4 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 187-9755
- Mfr. Part No.:
- 105429-1104
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 600 more to save $36.60
View bulk pricing optionsSubtotal (1 reel of 300 units)*
$852.30
(exc. GST)
$937.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 300 - 300 | $2.841 | $852.30 | - |
| 600 - 900 | $2.78 | $834.00 | $36.60 |
| 1200 + | $2.727 | $818.10 | $136.80 |
*price indicative
- RS Stock No.:
- 187-9755
- Mfr. Part No.:
- 105429-1104
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Nano-Fit | |
| Product Type | PCB Header | |
| Current | 7A | |
| Pitch | 2.5mm | |
| Housing Material | LCP | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 115°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Nano-Fit | ||
Product Type PCB Header | ||
Current 7A | ||
Pitch 2.5mm | ||
Housing Material LCP | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 115°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
Nano-Fit Vertical Header, Surface Mount, 2.50mm Pitch, Dual Row, 4 Circuits, 0.76μm Tin (Sn) Plating, Black, Glow-Wire Capable
Related links
- Molex Nano-Fit Series Straight Surface PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
