Molex Sherlock Series Right Angle Through Hole PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 161-9355
- Mfr. Part No.:
- 35363-0460
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$365.00
(exc. GST)
$402.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $0.365 | $365.00 |
| 2000 - 3000 | $0.356 | $356.00 |
| 4000 + | $0.35 | $350.00 |
*price indicative
- RS Stock No.:
- 161-9355
- Mfr. Part No.:
- 35363-0460
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Sherlock | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 2A | |
| Housing Material | Nylon | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.2mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.7mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Sherlock | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 2A | ||
Housing Material Nylon | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.2mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Mating Pin Length 3.7mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- KR
2.0mm Sherlock Connector System Headers - 35363 Series
The Sherlock Connector System from Molex is for use in applications where secure mating is an important consideration. The design of the Sherlock connector system includes polarizing ribs, a wide latch area providing secure mating retention and produces an audible click on assembly. This partially shrouded Sherlock wire to board header is right angle PCB mounting with tin plated, a nylon housing and mates with the Sherlock 35507 series wire to board housings.
2.0mm Wire to Board - Molex
Related links
- Molex Sherlock Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Sherlock Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Sherlock Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Sherlock Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Sherlock Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Sherlock Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Sherlock Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 35363 Series Right Angle PCB PCB Header 2 mm Pitch Shrouded
