Molex Sherlock Series Straight Through Hole PCB Header, 3 Contact(s), 2 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$3.31

(exc. GST)

$3.64

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 40$0.331$3.31
50 +$0.327$3.27

*price indicative

Packaging Options:
RS Stock No.:
797-8859
Distrelec Article No.:
304-57-193
Mfr. Part No.:
35362-0350
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Sherlock

Product Type

PCB Header

Pitch

2mm

Current

2A

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.3mm

Contact Gender

Male

Standards/Approvals

No

Voltage

125V

COO (Country of Origin):
KR

2.0mm Sherlock Connector System Headers - 35326 Series


The Sherlock Connector System from Molex is for use in applications where secure mating is an important consideration. The design of the Sherlock Connector System includes polarizing ribs, a wide latch area providing secure mating retention and produces an audible click on assembly. These shrouded Sherlock Pin Headers are Through Hole and have Tin plated pins and tails.

2.0mm Wire to Board - Molex


Related links